



CMB02070X1001GB200 | |
|---|---|
DigiKey Part Number | CMB-1.0KTR-ND - Tape & Reel (TR) CMB-1.0KCT-ND - Cut Tape (CT) CMB-1.0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMB02070X1001GB200 |
Description | RES SMD 1K OHM 2% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMB02070X1001GB200 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0207 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 25 | 9,85240 Kč | 246,31 Kč |
| 50 | 8,78980 Kč | 439,49 Kč |
| 100 | 7,88260 Kč | 788,26 Kč |
| 250 | 6,88988 Kč | 1 722,47 Kč |
| 500 | 6,26832 Kč | 3 134,16 Kč |
| 1 000 | 5,73938 Kč | 5 739,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,29013 Kč | 10 580,26 Kč |
| 4 000 | 4,90855 Kč | 19 634,20 Kč |
| 6 000 | 4,71251 Kč | 28 275,06 Kč |
| 10 000 | 4,49078 Kč | 44 907,80 Kč |
| 14 000 | 4,35865 Kč | 61 021,10 Kč |
| 20 000 | 4,22957 Kč | 84 591,40 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


