CMA02040X2000GB300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMA02040X2000GB300
CMA02040X9102GB300

CMA02040X4709GB300

DigiKey Part Number
CMA-47TR-ND - Tape & Reel (TR)
CMA-47CT-ND - Cut Tape (CT)
CMA-47DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMA02040X4709GB300
Description
RES SMD 47 OHM 2% 0.4W 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 Ohms ±2% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200, Pulse Withstanding Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CMA02040X4709GB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 492
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,17000 Kč9,17 Kč
105,83200 Kč58,32 Kč
254,94080 Kč123,52 Kč
504,38260 Kč219,13 Kč
1003,90560 Kč390,56 Kč
2503,38528 Kč846,32 Kč
5003,05910 Kč1 529,55 Kč
1 0002,78164 Kč2 781,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,42468 Kč7 274,04 Kč
6 0002,24249 Kč13 454,94 Kč
9 0002,14894 Kč19 340,46 Kč
15 0002,04309 Kč30 646,35 Kč
21 0001,98003 Kč41 580,63 Kč
30 0001,91842 Kč57 552,60 Kč
36 0001,88886 Kč67 998,96 Kč
72 0001,78745 Kč128 696,40 Kč
75 0001,78198 Kč133 648,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,17000 Kč
Unit Price with VAT:11,09570 Kč