CMA02040X2000GB300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMA02040X2000GB300
CMA02040X9102GB300
MELF Assembly Video

CMA02040X2209GB300

DigiKey Part Number
CMA-22TR-ND - Tape & Reel (TR)
CMA-22CT-ND - Cut Tape (CT)
CMA-22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMA02040X2209GB300
Description
RES SMD 22 OHM 2% 0.4W 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Ohms ±2% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200, Pulse Withstanding Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CMA02040X2209GB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114 180
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,26000 Kč9,26 Kč
105,89400 Kč58,94 Kč
254,99320 Kč124,83 Kč
504,42900 Kč221,45 Kč
1003,94690 Kč394,69 Kč
2503,42104 Kč855,26 Kč
5003,09140 Kč1 545,70 Kč
1 0002,81102 Kč2 811,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,08269 Kč6 248,07 Kč
6 0001,92625 Kč11 557,50 Kč
9 0001,84590 Kč16 613,10 Kč
15 0001,78925 Kč26 838,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,26000 Kč
Unit Price with VAT:11,20460 Kč