



CMA02040X1801GB300 | |
|---|---|
DigiKey Part Number | CMA-1.8KTR-ND - Tape & Reel (TR) CMA-1.8KCT-ND - Cut Tape (CT) CMA-1.8KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMA02040X1801GB300 |
Description | RES SMD 1.8K OHM 2% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±2% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMA02040X1801GB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 25 | 5,08160 Kč | 127,04 Kč |
| 50 | 4,50620 Kč | 225,31 Kč |
| 100 | 4,01690 Kč | 401,69 Kč |
| 250 | 3,48064 Kč | 870,16 Kč |
| 500 | 3,14550 Kč | 1 572,75 Kč |
| 1 000 | 2,86014 Kč | 2 860,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,49309 Kč | 7 479,27 Kč |
| 6 000 | 2,30579 Kč | 13 834,74 Kč |
| 9 000 | 2,20960 Kč | 19 886,40 Kč |
| 15 000 | 2,10077 Kč | 31 511,55 Kč |
| 21 000 | 2,03592 Kč | 42 754,32 Kč |
| 30 000 | 1,97257 Kč | 59 177,10 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

