



CMA02040X1509GB300 | |
|---|---|
DigiKey Part Number | CMA-15TR-ND - Tape & Reel (TR) CMA-15CT-ND - Cut Tape (CT) CMA-15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMA02040X1509GB300 |
Description | RES SMD 15 OHM 2% 0.4W 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±2% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMA02040X1509GB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 5,89400 Kč | 58,94 Kč |
| 25 | 4,99320 Kč | 124,83 Kč |
| 50 | 4,42900 Kč | 221,45 Kč |
| 100 | 3,94690 Kč | 394,69 Kč |
| 250 | 3,42104 Kč | 855,26 Kč |
| 500 | 3,09140 Kč | 1 545,70 Kč |
| 1 000 | 2,81102 Kč | 2 811,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,45029 Kč | 7 350,87 Kč |
| 6 000 | 2,26617 Kč | 13 597,02 Kč |
| 9 000 | 2,17163 Kč | 19 544,67 Kč |
| 15 000 | 2,06467 Kč | 30 970,05 Kč |
| 21 000 | 2,00094 Kč | 42 019,74 Kč |
| 30 000 | 1,93868 Kč | 58 160,40 Kč |
| 36 000 | 1,90881 Kč | 68 717,16 Kč |
| 72 000 | 1,80633 Kč | 130 055,76 Kč |
| 75 000 | 1,80080 Kč | 135 060,00 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |

