10k Ohm 5% Axial CCF07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF071K00JKE36

DigiKey Part Number
749-2053-2-ND - Tape & Reel (TR)
749-2053-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF071K00JKE36
Description
RES 1 KOHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 015
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
102,41300 Kč24,13 Kč
252,03080 Kč50,77 Kč
501,78520 Kč89,26 Kč
1001,58130 Kč158,13 Kč
2501,35656 Kč339,14 Kč
5001,21508 Kč607,54 Kč
1 0001,09502 Kč1 095,02 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,88093 Kč4 404,65 Kč
10 0000,81091 Kč8 109,10 Kč
15 0000,77494 Kč11 624,10 Kč
25 0000,73424 Kč18 356,00 Kč
35 0000,70998 Kč24 849,30 Kč
50 0000,68629 Kč34 314,50 Kč
60 0000,67493 Kč40 495,80 Kč
120 0000,63593 Kč76 311,60 Kč
125 0000,63382 Kč79 227,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč