Diode 70 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70-00-HE3_A-08

DigiKey Part Number
112-BAS70-00-HE3_A-08TR-ND - Tape & Reel (TR)
112-BAS70-00-HE3_A-08CT-ND - Cut Tape (CT)
112-BAS70-00-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70-00-HE3_A-08
Description
DIODE SCHOTTKY 70V 200MA SOT233
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Diode 70 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Capacitance @ Vr, F
2pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 227
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,18700 Kč51,87 Kč
1003,25470 Kč325,47 Kč
5002,41770 Kč1 208,85 Kč
1 0002,14705 Kč2 147,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,80226 Kč5 406,78 Kč
6 0001,62826 Kč9 769,56 Kč
9 0001,53955 Kč13 855,95 Kč
15 0001,43980 Kč21 597,00 Kč
21 0001,38071 Kč28 994,91 Kč
30 0001,32326 Kč39 697,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč