
BAS16-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BAS16-HE3_A-18TR-ND - Tape & Reel (TR) 112-BAS16-HE3_A-18CT-ND - Cut Tape (CT) 112-BAS16-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16-HE3_A-18 |
Description | DIODE STANDARD 75V 250MA SOT233 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 75 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 100 | 3,20640 Kč | 320,64 Kč |
| 500 | 2,38118 Kč | 1 190,59 Kč |
| 1 000 | 2,11387 Kč | 2 113,87 Kč |
| 2 000 | 1,88867 Kč | 3 777,34 Kč |
| 5 000 | 1,64431 Kč | 8 221,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,49311 Kč | 14 931,10 Kč |
| 20 000 | 1,36587 Kč | 27 317,40 Kč |
| 30 000 | 1,30102 Kč | 39 030,60 Kč |
| 50 000 | 1,22816 Kč | 61 408,00 Kč |
| 70 000 | 1,18500 Kč | 82 950,00 Kč |
| 100 000 | 1,14307 Kč | 114 307,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


