MFG_ATC2525CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATC2525CT-3000JN-94TR

DigiKey Part Number
4353-ATC2525CT-3000JN-94TR-ND - Tape & Reel (TR)
4353-ATC2525CT-3000JN-94TRCT-ND - Cut Tape (CT)
4353-ATC2525CT-3000JN-94TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATC2525CT-3000JN-94TR
Description
DC-2GHZ 15W AL2O3 CHIP ATTENUATO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 2 GHz 50 Ohms 15W 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ATC2525CT-3000JN-94TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
30dB
Frequency Range
0 Hz ~ 2 GHz
Power (Watts)
15W
Impedance
50 Ohms
Package / Case
4-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,51000 Kč98,51 Kč
1074,45400 Kč744,54 Kč
2568,96000 Kč1 724,00 Kč
5065,78540 Kč3 289,27 Kč
10063,76890 Kč6 376,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50059,19554 Kč29 597,77 Kč
1 00058,00833 Kč58 008,33 Kč
1 50057,42903 Kč86 143,54 Kč
2 50056,80098 Kč142 002,45 Kč
3 50056,44088 Kč197 543,08 Kč
Manufacturers Standard Package
Unit Price without VAT:98,51000 Kč
Unit Price with VAT:119,19710 Kč