

ACASN5002S5002P1AT | |
|---|---|
DigiKey Part Number | 749-1053-2-ND - Tape & Reel (TR) 749-1053-1-ND - Cut Tape (CT) 749-1053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASN5002S5002P1AT |
Description | RES ARRAY 2 RES 50K OHM 0606 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm ±0.1% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606, Convex |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 50k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±15ppm/°C | |
Number of Pins | 4 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.059" W (1.60mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,00000 Kč | 15,00 Kč |
| 10 | 9,76900 Kč | 97,69 Kč |
| 25 | 8,32360 Kč | 208,09 Kč |
| 50 | 7,41960 Kč | 370,98 Kč |
| 100 | 6,64480 Kč | 664,48 Kč |
| 250 | 5,79656 Kč | 1 449,14 Kč |
| 500 | 5,26582 Kč | 2 632,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,81465 Kč | 4 814,65 Kč |
| 2 000 | 4,43117 Kč | 8 862,34 Kč |
| 3 000 | 4,23411 Kč | 12 702,33 Kč |
| 5 000 | 4,01123 Kč | 20 056,15 Kč |
| 7 000 | 3,87840 Kč | 27 148,80 Kč |
| 10 000 | 3,74863 Kč | 37 486,30 Kč |
| 12 000 | 3,68639 Kč | 44 236,68 Kč |
| 24 000 | 3,47278 Kč | 83 346,72 Kč |
| 25 000 | 3,46125 Kč | 86 531,25 Kč |
| Unit Price without VAT: | 15,00000 Kč |
|---|---|
| Unit Price with VAT: | 18,15000 Kč |

