

ACASA2002S2002P1AT | |
---|---|
DigiKey Part Number | 749-1036-2-ND - Tape & Reel (TR) 749-1036-1-ND - Cut Tape (CT) 749-1036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA2002S2002P1AT |
Description | RES ARRAY 4 RES 20K OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA2002S2002P1AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 20k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±15ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,16000 Kč | 24,16 Kč |
10 | 15,76800 Kč | 157,68 Kč |
25 | 13,48960 Kč | 337,24 Kč |
50 | 12,06900 Kč | 603,45 Kč |
100 | 10,86080 Kč | 1 086,08 Kč |
250 | 9,53516 Kč | 2 383,79 Kč |
500 | 8,70528 Kč | 4 352,64 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 7,99976 Kč | 7 999,76 Kč |
2 000 | 7,40059 Kč | 14 801,18 Kč |
3 000 | 7,09275 Kč | 21 278,25 Kč |
5 000 | 6,74455 Kč | 33 722,75 Kč |
7 000 | 6,53708 Kč | 45 759,56 Kč |
10 000 | 6,33438 Kč | 63 343,80 Kč |
12 000 | 6,23718 Kč | 74 846,16 Kč |
24 000 | 5,90353 Kč | 141 684,72 Kč |
25 000 | 5,88552 Kč | 147 138,00 Kč |
Unit Price without VAT: | 24,16000 Kč |
---|---|
Unit Price with VAT: | 29,23360 Kč |