

ACASA200222002P100 | |
---|---|
DigiKey Part Number | ACASA-20K/20K-2TR-ND - Tape & Reel (TR) ACASA-20K/20K-2CT-ND - Cut Tape (CT) ACASA-20K/20K-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA200222002P100 |
Description | RES ARRAY 4 RES 20K OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm ±0.5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±50ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA200222002P100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 20k | |
Tolerance | ±0.5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,87000 Kč | 21,87 Kč |
10 | 14,28900 Kč | 142,89 Kč |
25 | 12,21480 Kč | 305,37 Kč |
50 | 10,91900 Kč | 545,95 Kč |
100 | 9,81510 Kč | 981,51 Kč |
250 | 8,60444 Kč | 2 151,11 Kč |
500 | 7,84792 Kč | 3 923,96 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 7,20426 Kč | 7 204,26 Kč |
2 000 | 6,65748 Kč | 13 314,96 Kč |
3 000 | 6,37669 Kč | 19 130,07 Kč |
5 000 | 6,05903 Kč | 30 295,15 Kč |
7 000 | 5,86972 Kč | 41 088,04 Kč |
10 000 | 5,68480 Kč | 56 848,00 Kč |
12 000 | 5,59610 Kč | 67 153,20 Kč |
24 000 | 5,29170 Kč | 127 000,80 Kč |
25 000 | 5,27524 Kč | 131 881,00 Kč |
Unit Price without VAT: | 21,87000 Kč |
---|---|
Unit Price with VAT: | 26,46270 Kč |