


ACASA2001E2001P100 | |
|---|---|
DigiKey Part Number | ACASA-2.0K/2.0K-ETR-ND - Tape & Reel (TR) ACASA-2.0K/2.0K-ECT-ND - Cut Tape (CT) ACASA-2.0K/2.0K-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA2001E2001P100 |
Description | RES ARRAY 4 RES 2K OHM 1206 |
Customer Reference | |
Detailed Description | 2k Ohm ±0.25% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA2001E2001P100 Models |
Category | Resistor-Ratio-Drift ±7.5ppm/°C |
Manufacturer Vishay | Number of Pins 8 |
Series | Power Per Element 100mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient ±25ppm/°C |
Part Status Not For New Designs | Operating Temperature -55°C ~ 125°C |
Circuit Type Isolated | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 2k | Mounting Type Surface Mount |
Tolerance ±0.25% | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Number of Resistors 4 | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Resistor Matching Ratio ±0.05% | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACASA2001E2001P1AT | Vishay | 1 667 | ACASA-2.0K/2.0K-EATCT-ND | 89,87000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 60,62100 Kč | 606,21 Kč |
| 25 | 52,72160 Kč | 1 318,04 Kč |
| 50 | 47,77040 Kč | 2 388,52 Kč |
| 100 | 43,56460 Kč | 4 356,46 Kč |
| 250 | 38,95548 Kč | 9 738,87 Kč |
| 500 | 36,07288 Kč | 18 036,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,62431 Kč | 33 624,31 Kč |
| 2 000 | 31,54488 Kč | 63 089,76 Kč |
| 3 000 | 30,47685 Kč | 91 430,55 Kč |
| 5 000 | 29,26907 Kč | 146 345,35 Kč |
| 7 000 | 28,87225 Kč | 202 105,75 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |

