100k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±10ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±10ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
ACAS Vishay Thin Film Chip Resistor Arrays

ACASA1003U1003P1AT

DigiKey Part Number
749-1776-2-ND - Tape & Reel (TR)
749-1776-1-ND - Cut Tape (CT)
749-1776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACASA1003U1003P1AT
Description
ACAS 0612 100K U 100K AT P1
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
100k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±10ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
100k
Tolerance
±0.1%
Number of Resistors
4
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
8
Power Per Element
125mW
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 609
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
1037,98500 Kč379,85 Kč
2532,84920 Kč821,23 Kč
5029,62820 Kč1 481,41 Kč
10026,89000 Kč2 689,00 Kč
25023,89068 Kč5 972,67 Kč
50022,01430 Kč11 007,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,41951 Kč20 419,51 Kč
2 00019,06503 Kč38 130,06 Kč
3 00018,36933 Kč55 107,99 Kč
5 00017,58259 Kč87 912,95 Kč
7 00017,11376 Kč119 796,32 Kč
10 00016,65599 Kč166 559,90 Kč
Manufacturers Standard Package
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč