100k Ohm ±0.5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±50ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100k Ohm ±0.5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±50ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
ACAS Vishay Thin Film Chip Resistor Arrays

ACASA100321003P100

DigiKey Part Number
ACASA-100K/100K-2TR-ND - Tape & Reel (TR)
ACASA-100K/100K-2CT-ND - Cut Tape (CT)
ACASA-100K/100K-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACASA100321003P100
Description
RES ARRAY 4 RES 100K OHM 1206
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
100k Ohm ±0.5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±50ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
ACASA100321003P100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
100k
Tolerance
±0.5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 669
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1014,40500 Kč144,05 Kč
2512,31320 Kč307,83 Kč
5011,00720 Kč550,36 Kč
1009,89430 Kč989,43 Kč
2508,67384 Kč2 168,46 Kč
5007,91120 Kč3 955,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,26237 Kč7 262,37 Kč
2 0006,71117 Kč13 422,34 Kč
3 0006,42812 Kč19 284,36 Kč
5 0006,10790 Kč30 539,50 Kč
7 0005,91706 Kč41 419,42 Kč
10 0005,73065 Kč57 306,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč