


ACASA1002U1002P1AT | |
|---|---|
DigiKey Part Number | 749-1770-2-ND - Tape & Reel (TR) 749-1770-1-ND - Cut Tape (CT) 749-1770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA1002U1002P1AT |
Description | ACAS 0612 10K U 10K AT P1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±10ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer Vishay | Power Per Element 125mW |
Series | Temperature Coefficient ±10ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Grade Automotive |
Circuit Type Isolated | Qualification AEC-Q200 |
Resistance (Ohms) 10k | Applications Voltage Divider (TCR Matched) |
Tolerance ±0.1% | Mounting Type Surface Mount |
Number of Resistors 4 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistor Matching Ratio ±0.05% | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Resistor-Ratio-Drift ±5ppm/°C | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 37,98500 Kč | 379,85 Kč |
| 25 | 32,84920 Kč | 821,23 Kč |
| 50 | 29,62820 Kč | 1 481,41 Kč |
| 100 | 26,89000 Kč | 2 689,00 Kč |
| 250 | 23,89068 Kč | 5 972,67 Kč |
| 500 | 22,01430 Kč | 11 007,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,41951 Kč | 20 419,51 Kč |
| 2 000 | 19,06503 Kč | 38 130,06 Kč |
| 3 000 | 18,36933 Kč | 55 107,99 Kč |
| 5 000 | 17,58259 Kč | 87 912,95 Kč |
| 7 000 | 17,11376 Kč | 119 796,32 Kč |
| 10 000 | 16,65599 Kč | 166 559,90 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |


