


ACASA1002E3002P100 | |
|---|---|
DigiKey Part Number | ACASA-10K/30K-ETR-ND - Tape & Reel (TR) ACASA-10K/30K-ECT-ND - Cut Tape (CT) ACASA-10K/30K-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA1002E3002P100 |
Description | RES ARRAY 4 RES MULT OHM 1206 |
Customer Reference | |
Detailed Description | 10k, 30k Ohm ±0.25% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA1002E3002P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k, 30k | |
Tolerance | ±0.25% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±7.5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 60,62100 Kč | 606,21 Kč |
| 25 | 52,72160 Kč | 1 318,04 Kč |
| 50 | 47,77040 Kč | 2 388,52 Kč |
| 100 | 43,56460 Kč | 4 356,46 Kč |
| 250 | 38,95548 Kč | 9 738,87 Kč |
| 500 | 36,07288 Kč | 18 036,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,62431 Kč | 33 624,31 Kč |
| 2 000 | 31,54488 Kč | 63 089,76 Kč |
| 3 000 | 30,47685 Kč | 91 430,55 Kč |
| 5 000 | 29,26907 Kč | 146 345,35 Kč |
| 7 000 | 28,87225 Kč | 202 105,75 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |

