


ACASA100223002P100 | |
|---|---|
DigiKey Part Number | ACASA-10K/30K-2TR-ND - Tape & Reel (TR) ACASA-10K/30K-2CT-ND - Cut Tape (CT) ACASA-10K/30K-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA100223002P100 |
Description | RES ARRAY 4 RES MULT OHM 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10k, 30k Ohm ±0.5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±50ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA100223002P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k, 30k | |
Tolerance | ±0.5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 14,44000 Kč | 144,40 Kč |
| 25 | 12,34360 Kč | 308,59 Kč |
| 50 | 11,03440 Kč | 551,72 Kč |
| 100 | 9,91880 Kč | 991,88 Kč |
| 250 | 8,69532 Kč | 2 173,83 Kč |
| 500 | 7,93080 Kč | 3 965,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,28035 Kč | 7 280,35 Kč |
| 2 000 | 6,72779 Kč | 13 455,58 Kč |
| 3 000 | 6,44404 Kč | 19 332,12 Kč |
| 5 000 | 6,12302 Kč | 30 615,10 Kč |
| 7 000 | 5,93171 Kč | 41 521,97 Kč |
| 10 000 | 5,74484 Kč | 57 448,40 Kč |
| 12 000 | 5,65521 Kč | 67 862,52 Kč |
| 24 000 | 5,34759 Kč | 128 342,16 Kč |
| 25 000 | 5,33095 Kč | 133 273,75 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |

