ACA-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACA-SERIES

ACASA1001E1001P100

DigiKey Part Number
ACASA-1.0K/1.0K-ETR-ND - Tape & Reel (TR)
ACASA-1.0K/1.0K-ECT-ND - Cut Tape (CT)
ACASA-1.0K/1.0K-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACASA1001E1001P100
Description
RES ARRAY 4 RES 1K OHM 1206
Customer Reference
Detailed Description
1k Ohm ±0.25% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
ACASA1001E1001P100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Circuit Type
Isolated
Resistance (Ohms)
1k
Tolerance
±0.25%
Number of Resistors
4
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±7.5ppm/°C
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 340
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,15000 Kč89,15 Kč
1060,13600 Kč601,36 Kč
2552,30000 Kč1 307,50 Kč
5047,38820 Kč2 369,41 Kč
10043,21600 Kč4 321,60 Kč
25038,64380 Kč9 660,95 Kč
50035,78428 Kč17 892,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00033,35529 Kč33 355,29 Kč
2 00031,29249 Kč62 584,98 Kč
3 00030,23301 Kč90 699,03 Kč
5 00029,03490 Kč145 174,50 Kč
7 00028,64125 Kč200 488,75 Kč
Manufacturers Standard Package
Unit Price without VAT:89,15000 Kč
Unit Price with VAT:107,87150 Kč