


ACASA100121002P100 | |
|---|---|
DigiKey Part Number | ACASA-1.0K/10K-2TR-ND - Tape & Reel (TR) ACASA-1.0K/10K-2CT-ND - Cut Tape (CT) ACASA-1.0K/10K-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA100121002P100 |
Description | RES ARRAY 4 RES MULT OHM 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1k, 10k Ohm ±0.5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±50ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA100121002P100 Models |
Category | Number of Pins 8 |
Manufacturer Vishay | Power Per Element 100mW |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1k, 10k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±0.5% | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 14,40500 Kč | 144,05 Kč |
| 25 | 12,31320 Kč | 307,83 Kč |
| 50 | 11,00720 Kč | 550,36 Kč |
| 100 | 9,89430 Kč | 989,43 Kč |
| 250 | 8,67384 Kč | 2 168,46 Kč |
| 500 | 7,91120 Kč | 3 955,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,26237 Kč | 7 262,37 Kč |
| 2 000 | 6,71117 Kč | 13 422,34 Kč |
| 3 000 | 6,42812 Kč | 19 284,36 Kč |
| 5 000 | 6,10790 Kč | 30 539,50 Kč |
| 7 000 | 5,91706 Kč | 41 419,42 Kč |
| 10 000 | 5,73065 Kč | 57 306,50 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

