100 Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
ACAS Vishay Thin Film Chip Resistor Arrays

ACASA1000S1000P100

DigiKey Part Number
749-1013-2-ND - Tape & Reel (TR)
749-1013-1-ND - Cut Tape (CT)
749-1013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACASA1000S1000P100
Description
RES ARRAY 4 RES 100 OHM 1206
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
100 Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
ACASA1000S1000P100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
100
Tolerance
±0.1%
Number of Resistors
4
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±15ppm/°C
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 694
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1015,89500 Kč158,95 Kč
2513,59840 Kč339,96 Kč
5012,16620 Kč608,31 Kč
10010,94840 Kč1 094,84 Kč
2509,61204 Kč2 403,01 Kč
5008,77548 Kč4 387,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,06428 Kč8 064,28 Kč
2 0007,46028 Kč14 920,56 Kč
3 0007,14996 Kč21 449,88 Kč
5 0006,79894 Kč33 994,70 Kč
7 0006,58980 Kč46 128,60 Kč
10 0006,38547 Kč63 854,70 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč