


ACASA100022000P100 | |
|---|---|
DigiKey Part Number | ACASA-100/200-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACASA100022000P100 |
Description | RES ARRAY 4 RES MULT OHM 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100, 200 Ohm ±0.5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±50ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA100022000P100 Models |
Category | Number of Pins 8 |
Manufacturer Vishay | Power Per Element 100mW |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 100, 200 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±0.5% | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,72615 Kč | 5 726,15 Kč |
| Unit Price without VAT: | 5,72615 Kč |
|---|---|
| Unit Price with VAT: | 6,92864 Kč |

