1 kOhms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
AC07

AC07000001001JAC00

DigiKey Part Number
749-AC07000001001JAC00CT-ND - Cut Tape (CT)
749-AC07000001001JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC07000001001JAC00
Description
RES 1K OHM 7W 5% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC07000001001JAC00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Series
Temperature Coefficient
-10/ -80ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 275°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.295" Dia x 1.024" L (7.50mm x 26.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 338
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1022,72000 Kč227,20 Kč
2519,52800 Kč488,20 Kč
5017,52500 Kč876,25 Kč
10015,82410 Kč1 582,41 Kč
25013,96032 Kč3 490,08 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50012,79324 Kč6 396,62 Kč
1 00011,80172 Kč11 801,72 Kč
1 50011,29245 Kč16 938,67 Kč
2 50010,71629 Kč26 790,73 Kč
3 50010,37301 Kč36 305,54 Kč
5 00010,03755 Kč50 187,75 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč