


AC05AT0002709JAC00 | |
|---|---|
DigiKey Part Number | 749-1848-1-ND - Cut Tape (CT) 749-1848-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05AT0002709JAC00 |
Description | RES 27 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 5W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05AT0002709JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 18,26800 Kč | 182,68 Kč |
| 25 | 15,66440 Kč | 391,61 Kč |
| 50 | 14,03500 Kč | 701,75 Kč |
| 100 | 12,64500 Kč | 1 264,50 Kč |
| 250 | 11,12140 Kč | 2 780,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,16850 Kč | 5 084,25 Kč |
| 1 000 | 9,35860 Kč | 9 358,60 Kč |
| 1 500 | 8,94249 Kč | 13 413,73 Kč |
| 2 500 | 8,47185 Kč | 21 179,62 Kč |
| 3 500 | 8,19132 Kč | 28 669,62 Kč |
| 5 000 | 7,91725 Kč | 39 586,25 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |

