


AC05AT0001009JAC00 | |
|---|---|
DigiKey Part Number | 749-1826-1-ND - Cut Tape (CT) 749-1826-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05AT0001009JAC00 |
Description | RES 10 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 5W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05AT0001009JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 10 | 18,31400 Kč | 183,14 Kč |
| 25 | 15,70320 Kč | 392,58 Kč |
| 50 | 14,06980 Kč | 703,49 Kč |
| 100 | 12,67630 Kč | 1 267,63 Kč |
| 250 | 11,14892 Kč | 2 787,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,19368 Kč | 5 096,84 Kč |
| 1 000 | 9,38177 Kč | 9 381,77 Kč |
| 1 500 | 8,96463 Kč | 13 446,94 Kč |
| 2 500 | 8,49283 Kč | 21 232,08 Kč |
| 3 500 | 8,21161 Kč | 28 740,64 Kč |
| 5 000 | 7,93686 Kč | 39 684,30 Kč |
| 6 000 | 7,80513 Kč | 46 830,78 Kč |
| 12 000 | 7,35292 Kč | 88 235,04 Kč |
| 12 500 | 7,32852 Kč | 91 606,50 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |

