
AC05000006807JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05000006807JAC00CT-ND - Cut Tape (CT) 749-AC05000006807JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000006807JAC00 |
Description | RES 0.68 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,59000 Kč | 25,59 Kč |
| 10 | 16,70700 Kč | 167,07 Kč |
| 25 | 14,31440 Kč | 357,86 Kč |
| 50 | 12,81640 Kč | 640,82 Kč |
| 100 | 11,53900 Kč | 1 153,90 Kč |
| 250 | 10,13836 Kč | 2 534,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,26158 Kč | 4 630,79 Kč |
| 1 000 | 8,51673 Kč | 8 516,73 Kč |
| 1 500 | 8,13403 Kč | 12 201,04 Kč |
| 2 500 | 7,70105 Kč | 19 252,62 Kč |
| 3 500 | 7,44302 Kč | 26 050,57 Kč |
| 5 000 | 7,19093 Kč | 35 954,65 Kč |
| 6 000 | 7,07005 Kč | 42 420,30 Kč |
| 12 000 | 6,65508 Kč | 79 860,96 Kč |
| 12 500 | 6,63265 Kč | 82 908,12 Kč |
| Unit Price without VAT: | 25,59000 Kč |
|---|---|
| Unit Price with VAT: | 30,96390 Kč |

