


AC05000005609JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05000005609JAC00CT-ND - Cut Tape (CT) 749-AC05000005609JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000005609JAC00 |
Description | RES 56 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05000005609JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,89000 Kč | 25,89 Kč |
| 10 | 16,90300 Kč | 169,03 Kč |
| 25 | 14,48240 Kč | 362,06 Kč |
| 50 | 12,96680 Kč | 648,34 Kč |
| 100 | 11,67430 Kč | 1 167,43 Kč |
| 250 | 10,25724 Kč | 2 564,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,37020 Kč | 4 685,10 Kč |
| 1 000 | 8,61661 Kč | 8 616,61 Kč |
| 1 500 | 8,22943 Kč | 12 344,15 Kč |
| 2 500 | 7,79136 Kč | 19 478,40 Kč |
| 3 500 | 7,53031 Kč | 26 356,08 Kč |
| 5 000 | 7,27526 Kč | 36 376,30 Kč |
| 6 000 | 7,15297 Kč | 42 917,82 Kč |
| 12 000 | 6,73312 Kč | 80 797,44 Kč |
| 12 500 | 6,71044 Kč | 83 880,50 Kč |
| Unit Price without VAT: | 25,89000 Kč |
|---|---|
| Unit Price with VAT: | 31,32690 Kč |

