330 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
PPCxD,PPCxW Series

AC05000003307JAC00

DigiKey Part Number
749-AC05000003307JAC00CT-ND - Cut Tape (CT)
749-AC05000003307JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC05000003307JAC00
Description
RES 0.33 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC05000003307JAC00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Series
Temperature Coefficient
-10/ -80ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 275°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 269
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1017,78500 Kč177,85 Kč
2515,24440 Kč381,11 Kč
5013,64880 Kč682,44 Kč
10012,29430 Kč1 229,43 Kč
25010,80976 Kč2 702,44 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5009,88082 Kč4 940,41 Kč
1 0009,09129 Kč9 091,29 Kč
1 5008,68561 Kč13 028,42 Kč
2 5008,22668 Kč20 566,70 Kč
3 5007,95320 Kč27 836,20 Kč
5 0007,68598 Kč38 429,90 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč