3 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
PPCxD,PPCxW Series

AC05000003001JAC00

DigiKey Part Number
749-AC05000003001JAC00CT-ND - Cut Tape (CT)
749-AC05000003001JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC05000003001JAC00
Description
RES 3K OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
100/ +180ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 580
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1016,86100 Kč168,61 Kč
2514,44680 Kč361,17 Kč
5012,93480 Kč646,74 Kč
10011,64550 Kč1 164,55 Kč
25010,23192 Kč2 557,98 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5009,34704 Kč4 673,52 Kč
1 0008,59532 Kč8 595,32 Kč
1 5008,20910 Kč12 313,65 Kč
2 5007,77212 Kč19 430,30 Kč
3 5007,51171 Kč26 290,99 Kč
5 0007,25729 Kč36 286,45 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč