


AC05000003001JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05000003001JAC00CT-ND - Cut Tape (CT) 749-AC05000003001JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000003001JAC00 |
Description | RES 3K OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 100/ +180ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,72600 Kč | 167,26 Kč |
| 25 | 14,33120 Kč | 358,28 Kč |
| 50 | 12,83120 Kč | 641,56 Kč |
| 100 | 11,55230 Kč | 1 155,23 Kč |
| 250 | 10,15004 Kč | 2 537,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,27226 Kč | 4 636,13 Kč |
| 1 000 | 8,52655 Kč | 8 526,55 Kč |
| 1 500 | 8,14342 Kč | 12 215,13 Kč |
| 2 500 | 7,70993 Kč | 19 274,83 Kč |
| 3 500 | 7,45161 Kč | 26 080,63 Kč |
| 5 000 | 7,19922 Kč | 35 996,10 Kč |
| 6 000 | 7,07821 Kč | 42 469,26 Kč |
| 12 000 | 6,66275 Kč | 79 953,00 Kč |
| 12 500 | 6,64030 Kč | 83 003,75 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

