1.5 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
ACxx Series

AC05000001508JAC00

DigiKey Part Number
749-AC05000001508JAC00CT-ND - Cut Tape (CT)
749-AC05000001508JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC05000001508JAC00
Description
RES 1.5 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC05000001508JAC00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Series
Temperature Coefficient
-10/ -80ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 275°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 560
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1016,86100 Kč168,61 Kč
2514,44680 Kč361,17 Kč
5012,93480 Kč646,74 Kč
10011,64550 Kč1 164,55 Kč
25010,23192 Kč2 557,98 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5009,34704 Kč4 673,52 Kč
1 0008,59532 Kč8 595,32 Kč
1 5008,20910 Kč12 313,65 Kč
2 5007,77212 Kč19 430,30 Kč
3 5007,51171 Kč26 290,99 Kč
5 0007,25729 Kč36 286,45 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč