


AC05000001508JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05000001508JAC00CT-ND - Cut Tape (CT) 749-AC05000001508JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000001508JAC00 |
Description | RES 1.5 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05000001508JAC00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient -10/ -80ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.295" Dia x 0.709" L (7.50mm x 18.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,86100 Kč | 168,61 Kč |
| 25 | 14,44680 Kč | 361,17 Kč |
| 50 | 12,93480 Kč | 646,74 Kč |
| 100 | 11,64550 Kč | 1 164,55 Kč |
| 250 | 10,23192 Kč | 2 557,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,34704 Kč | 4 673,52 Kč |
| 1 000 | 8,59532 Kč | 8 595,32 Kč |
| 1 500 | 8,20910 Kč | 12 313,65 Kč |
| 2 500 | 7,77212 Kč | 19 430,30 Kč |
| 3 500 | 7,51171 Kč | 26 290,99 Kč |
| 5 000 | 7,25729 Kč | 36 286,45 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

