470 mOhms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC04000004707JAC00

DigiKey Part Number
749-AC04000004707JAC00CT-ND - Cut Tape (CT)
749-AC04000004707JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC04000004707JAC00
Description
RES 0.47 OHM 4W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC04000004707JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.650" L (5.50mm x 16.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1014,93000 Kč149,30 Kč
2512,76680 Kč319,17 Kč
5011,41880 Kč570,94 Kč
10010,26590 Kč1 026,59 Kč
2509,00564 Kč2 251,41 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5008,21652 Kč4 108,26 Kč
1 0007,54563 Kč7 545,63 Kč
1 5007,20105 Kč10 801,58 Kč
2 5006,81125 Kč17 028,12 Kč
3 5006,57885 Kč23 025,97 Kč
5 0006,35190 Kč31 759,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč