
AC04000003308JAC00 | |
|---|---|
DigiKey Part Number | 749-AC04000003308JAC00CT-ND - Cut Tape (CT) 749-AC04000003308JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC04000003308JAC00 |
Description | RES 3.3 OHM 4W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC04000003308JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,93000 Kč | 149,30 Kč |
| 25 | 12,76680 Kč | 319,17 Kč |
| 50 | 11,41880 Kč | 570,94 Kč |
| 100 | 10,26590 Kč | 1 026,59 Kč |
| 250 | 9,00564 Kč | 2 251,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,21652 Kč | 4 108,26 Kč |
| 1 000 | 7,54563 Kč | 7 545,63 Kč |
| 1 500 | 7,20105 Kč | 10 801,58 Kč |
| 2 500 | 6,81125 Kč | 17 028,12 Kč |
| 3 500 | 6,57885 Kč | 23 025,97 Kč |
| 5 000 | 6,35190 Kč | 31 759,50 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

