
AC04000003308JAC00 | |
|---|---|
DigiKey Part Number | 749-AC04000003308JAC00CT-ND - Cut Tape (CT) 749-AC04000003308JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC04000003308JAC00 |
Description | RES 3.3 OHM 4W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC04000003308JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 14,96700 Kč | 149,67 Kč |
| 25 | 12,79840 Kč | 319,96 Kč |
| 50 | 11,44700 Kč | 572,35 Kč |
| 100 | 10,29130 Kč | 1 029,13 Kč |
| 250 | 9,02792 Kč | 2 256,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,23686 Kč | 4 118,43 Kč |
| 1 000 | 7,56432 Kč | 7 564,32 Kč |
| 1 500 | 7,21889 Kč | 10 828,34 Kč |
| 2 500 | 6,82812 Kč | 17 070,30 Kč |
| 3 500 | 6,59515 Kč | 23 083,03 Kč |
| 5 000 | 6,36763 Kč | 31 838,15 Kč |
| 6 000 | 6,25848 Kč | 37 550,88 Kč |
| 12 000 | 5,88383 Kč | 70 605,96 Kč |
| 12 500 | 5,86360 Kč | 73 295,00 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |

