
AC04000001007JAC00 | |
|---|---|
DigiKey Part Number | 749-AC04000001007JAC00CT-ND - Cut Tape (CT) 749-AC04000001007JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC04000001007JAC00 |
Description | RES 0.1 OHM 4W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC04000001007JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 15,97700 Kč | 159,77 Kč |
| 25 | 13,68240 Kč | 342,06 Kč |
| 50 | 12,24260 Kč | 612,13 Kč |
| 100 | 11,01760 Kč | 1 101,76 Kč |
| 250 | 9,67288 Kč | 2 418,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,83174 Kč | 4 415,87 Kč |
| 1 000 | 8,11625 Kč | 8 116,25 Kč |
| 1 500 | 7,74893 Kč | 11 623,39 Kč |
| 2 500 | 7,33315 Kč | 18 332,88 Kč |
| 3 500 | 7,08543 Kč | 24 799,00 Kč |
| 5 000 | 6,84336 Kč | 34 216,80 Kč |
| 6 000 | 6,72730 Kč | 40 363,80 Kč |
| 12 000 | 6,32882 Kč | 75 945,84 Kč |
| 12 500 | 6,30737 Kč | 78 842,12 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |

