


AC03AT0002201JAC00 | |
|---|---|
DigiKey Part Number | 749-1798-1-ND - Cut Tape (CT) 749-1798-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03AT0002201JAC00 |
Description | RES 2.2K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03AT0002201JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 100/ +180ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 13,48100 Kč | 134,81 Kč |
| 25 | 11,52360 Kč | 288,09 Kč |
| 50 | 10,29320 Kč | 514,66 Kč |
| 100 | 9,24750 Kč | 924,75 Kč |
| 250 | 8,10104 Kč | 2 025,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,38332 Kč | 3 691,66 Kč |
| 1 000 | 6,77332 Kč | 6 773,32 Kč |
| 1 500 | 6,45983 Kč | 9 689,75 Kč |
| 2 500 | 6,10513 Kč | 15 262,83 Kč |
| 3 500 | 5,89378 Kč | 20 628,23 Kč |
| 5 000 | 5,68727 Kč | 28 436,35 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

