4.7 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC03000904708JBM00

DigiKey Part Number
749-AC03000904708JBM00TR-ND - Tape & Reel (TR)
749-AC03000904708JBM00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AC03000904708JBM00
Description
RES 4.7 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.189" Dia x 0.512" L (4.80mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 589
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
1039,39200 Kč393,92 Kč
2534,07560 Kč851,89 Kč
5030,74100 Kč1 537,05 Kč
10027,91260 Kč2 791,26 Kč
25024,81040 Kč6 202,60 Kč
50022,86976 Kč11 434,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 25020,74552 Kč25 931,90 Kč
2 50019,41694 Kč48 542,35 Kč
3 75018,73475 Kč70 255,31 Kč
6 25017,96303 Kč112 268,94 Kč
8 75017,50338 Kč153 154,58 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč