
AC03000904708JBM00 | |
|---|---|
DigiKey Part Number | 749-AC03000904708JBM00TR-ND - Tape & Reel (TR) 749-AC03000904708JBM00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AC03000904708JBM00 |
Description | RES 4.7 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 39,39200 Kč | 393,92 Kč |
| 25 | 34,07560 Kč | 851,89 Kč |
| 50 | 30,74100 Kč | 1 537,05 Kč |
| 100 | 27,91260 Kč | 2 791,26 Kč |
| 250 | 24,81040 Kč | 6 202,60 Kč |
| 500 | 22,86976 Kč | 11 434,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 20,74552 Kč | 25 931,90 Kč |
| 2 500 | 19,41694 Kč | 48 542,35 Kč |
| 3 750 | 18,73475 Kč | 70 255,31 Kč |
| 6 250 | 17,96303 Kč | 112 268,94 Kč |
| 8 750 | 17,50338 Kč | 153 154,58 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |

