WSZ6720
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC03000903300JBM00

DigiKey Part Number
749-AC03000903300JBM00TR-ND - Tape & Reel (TR)
749-AC03000903300JBM00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AC03000903300JBM00
Description
RES 330 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.189" Dia x 0.512" L (4.80mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 435
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
150,56000 Kč50,56 Kč
1033,68500 Kč336,85 Kč
2529,07840 Kč726,96 Kč
5026,19900 Kč1 309,95 Kč
10023,75210 Kč2 375,21 Kč
25021,06984 Kč5 267,46 Kč
50019,39160 Kč9 695,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 25017,55410 Kč21 942,62 Kč
2 50016,40503 Kč41 012,57 Kč
3 75015,81489 Kč59 305,84 Kč
6 25015,14743 Kč94 671,44 Kč
8 75014,74972 Kč129 060,05 Kč
12 50014,46017 Kč180 752,12 Kč
Manufacturers Standard Package
Unit Price without VAT:50,56000 Kč
Unit Price with VAT:61,17760 Kč