WSZ6720
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC03000902708JBM00

DigiKey Part Number
749-AC03000902708JBM00TR-ND - Tape & Reel (TR)
749-AC03000902708JBM00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AC03000902708JBM00
Description
RES 2.7 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.189" Dia x 0.512" L (4.80mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 411
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
156,38000 Kč56,38 Kč
1037,63800 Kč376,38 Kč
2532,54040 Kč813,51 Kč
5029,34900 Kč1 467,45 Kč
10026,63790 Kč2 663,79 Kč
25023,66640 Kč5 916,60 Kč
50021,80676 Kč10 903,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 25017,55410 Kč21 942,62 Kč
2 50016,40503 Kč41 012,57 Kč
3 75015,81489 Kč59 305,84 Kč
6 25015,14743 Kč94 671,44 Kč
8 75014,74972 Kč129 060,05 Kč
12 50014,46017 Kč180 752,12 Kč
Manufacturers Standard Package
Unit Price without VAT:56,38000 Kč
Unit Price with VAT:68,21980 Kč