
AC03000901000JBM00 | |
|---|---|
DigiKey Part Number | 749-AC03000901000JBM00TR-ND - Tape & Reel (TR) 749-AC03000901000JBM00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AC03000901000JBM00 |
Description | RES 100 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 33,99600 Kč | 339,96 Kč |
| 25 | 29,34680 Kč | 733,67 Kč |
| 50 | 26,44060 Kč | 1 322,03 Kč |
| 100 | 23,97130 Kč | 2 397,13 Kč |
| 250 | 21,26424 Kč | 5 316,06 Kč |
| 500 | 19,57056 Kč | 9 785,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 17,71610 Kč | 22 145,12 Kč |
| 2 500 | 16,55642 Kč | 41 391,05 Kč |
| 3 750 | 15,96083 Kč | 59 853,11 Kč |
| 6 250 | 15,28722 Kč | 95 545,12 Kč |
| 8 750 | 14,88583 Kč | 130 251,01 Kč |
| 12 500 | 14,59361 Kč | 182 420,12 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |

