
AC03000005007JAC00 | |
|---|---|
DigiKey Part Number | 749-AC03000005007JAC00CT-ND - Cut Tape (CT) 749-AC03000005007JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000005007JAC00 |
Description | RES 0.5 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000005007JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,86100 Kč | 168,61 Kč |
| 25 | 14,43840 Kč | 360,96 Kč |
| 50 | 12,92640 Kč | 646,32 Kč |
| 100 | 11,63710 Kč | 1 163,71 Kč |
| 250 | 10,22436 Kč | 2 556,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,34034 Kč | 4 670,17 Kč |
| 1 000 | 8,58902 Kč | 8 589,02 Kč |
| 1 500 | 8,20294 Kč | 12 304,41 Kč |
| 2 500 | 7,76624 Kč | 19 415,60 Kč |
| 3 500 | 7,50607 Kč | 26 271,25 Kč |
| 5 000 | 7,25183 Kč | 36 259,15 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

