


AC03000004708JACCS | |
|---|---|
DigiKey Part Number | 749-2047-1-ND - Cut Tape (CT) 749-2047-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000004708JACCS |
Description | RES 4.7 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000004708JACCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.512" L (6.00mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,60400 Kč | 106,04 Kč |
| 25 | 9,03760 Kč | 225,94 Kč |
| 50 | 8,05900 Kč | 402,95 Kč |
| 100 | 7,22330 Kč | 722,33 Kč |
| 250 | 6,30780 Kč | 1 576,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,73414 Kč | 2 867,07 Kč |
| 1 000 | 5,24677 Kč | 5 246,77 Kč |
| 1 500 | 4,99641 Kč | 7 494,61 Kč |
| 2 500 | 4,71313 Kč | 11 782,82 Kč |
| 3 500 | 4,54427 Kč | 15 904,94 Kč |
| 5 000 | 4,37934 Kč | 21 896,70 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

