
AC03000004700JAC00 | |
|---|---|
DigiKey Part Number | 749-AC03000004700JAC00CT-ND - Cut Tape (CT) 749-AC03000004700JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000004700JAC00 |
Description | RES 470 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000004700JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 100/ +180ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,00000 Kč | 20,00 Kč |
| 10 | 12,96700 Kč | 129,67 Kč |
| 25 | 11,07240 Kč | 276,81 Kč |
| 50 | 9,88920 Kč | 494,46 Kč |
| 100 | 8,88310 Kč | 888,31 Kč |
| 250 | 7,77672 Kč | 1 944,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,08416 Kč | 3 542,08 Kč |
| 1 000 | 6,49582 Kč | 6 495,82 Kč |
| 1 500 | 6,19361 Kč | 9 290,41 Kč |
| 2 500 | 5,85173 Kč | 14 629,32 Kč |
| 3 500 | 5,64789 Kč | 19 767,62 Kč |
| 5 000 | 5,44879 Kč | 27 243,95 Kč |
| 6 000 | 5,35330 Kč | 32 119,80 Kč |
| 12 000 | 5,02544 Kč | 60 305,28 Kč |
| 12 500 | 5,00778 Kč | 62 597,25 Kč |
| Unit Price without VAT: | 20,00000 Kč |
|---|---|
| Unit Price with VAT: | 24,20000 Kč |

