ACAT-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACAT-Series
Looking to Save Time and Cut Costs in Your Assembly Process?

AC03000003309JACCS

DigiKey Part Number
749-2046-1-ND - Cut Tape (CT)
749-2046-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC03000003309JACCS
Description
RES 33 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC03000003309JACCS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.236" Dia x 0.512" L (6.00mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,42000 Kč16,42 Kč
1010,63000 Kč106,30 Kč
259,06000 Kč226,50 Kč
508,07900 Kč403,95 Kč
1007,24120 Kč724,12 Kč
2506,32344 Kč1 580,86 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5005,74834 Kč2 874,17 Kč
1 0005,25976 Kč5 259,76 Kč
1 5005,00878 Kč7 513,17 Kč
2 5004,72480 Kč11 812,00 Kč
3 5004,55552 Kč15 944,32 Kč
5 0004,39019 Kč21 950,95 Kč
6 0004,31087 Kč25 865,22 Kč
12 0004,03858 Kč48 462,96 Kč
12 5004,02388 Kč50 298,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,42000 Kč
Unit Price with VAT:19,86820 Kč