
AC03000002007JAC00 | |
|---|---|
DigiKey Part Number | 749-AC03000002007JAC00CT-ND - Cut Tape (CT) 749-AC03000002007JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000002007JAC00 |
Description | RES 0.2 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000002007JAC00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient -10/ -80ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.189" Dia x 0.512" L (4.80mm x 13.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,98500 Kč | 139,85 Kč |
| 25 | 11,95200 Kč | 298,80 Kč |
| 50 | 10,67960 Kč | 533,98 Kč |
| 100 | 9,60030 Kč | 960,03 Kč |
| 250 | 8,41348 Kč | 2 103,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,67056 Kč | 3 835,28 Kč |
| 1 000 | 7,03937 Kč | 7 039,37 Kč |
| 1 500 | 6,71516 Kč | 10 072,74 Kč |
| 2 500 | 6,34820 Kč | 15 870,50 Kč |
| 3 500 | 6,12962 Kč | 21 453,67 Kč |
| 5 000 | 5,91598 Kč | 29 579,90 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

