
AC03000001808JAC00 | |
|---|---|
DigiKey Part Number | 749-AC03000001808JAC00CT-ND - Cut Tape (CT) 749-AC03000001808JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000001808JAC00 |
Description | RES 1.8 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000001808JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,93500 Kč | 129,35 Kč |
| 25 | 11,04480 Kč | 276,12 Kč |
| 50 | 9,86480 Kč | 493,24 Kč |
| 100 | 8,86120 Kč | 886,12 Kč |
| 250 | 7,75752 Kč | 1 939,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,06666 Kč | 3 533,33 Kč |
| 1 000 | 6,47977 Kč | 6 479,77 Kč |
| 1 500 | 6,17831 Kč | 9 267,47 Kč |
| 2 500 | 5,83728 Kč | 14 593,20 Kč |
| 3 500 | 5,63394 Kč | 19 718,79 Kč |
| 5 000 | 5,43533 Kč | 27 176,65 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

