
AC03000001507JAC00 | |
|---|---|
DigiKey Part Number | 749-AC03000001507JAC00CT-ND - Cut Tape (CT) 749-AC03000001507JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000001507JAC00 |
Description | RES 0.15 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000001507JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,47000 Kč | 21,47 Kč |
| 10 | 14,01900 Kč | 140,19 Kč |
| 25 | 11,98160 Kč | 299,54 Kč |
| 50 | 10,70600 Kč | 535,30 Kč |
| 100 | 9,62410 Kč | 962,41 Kč |
| 250 | 8,43432 Kč | 2 108,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,68956 Kč | 3 844,78 Kč |
| 1 000 | 7,05680 Kč | 7 056,80 Kč |
| 1 500 | 6,73179 Kč | 10 097,68 Kč |
| 2 500 | 6,36392 Kč | 15 909,80 Kč |
| 3 500 | 6,14480 Kč | 21 506,80 Kč |
| 5 000 | 5,93063 Kč | 29 653,15 Kč |
| 6 000 | 5,82797 Kč | 34 967,82 Kč |
| 12 000 | 5,47547 Kč | 65 705,64 Kč |
| 12 500 | 5,45645 Kč | 68 205,62 Kč |
| Unit Price without VAT: | 21,47000 Kč |
|---|---|
| Unit Price with VAT: | 25,97870 Kč |

