



AC03000001009JAC00 | |
|---|---|
DigiKey Part Number | 749-AC03000001009JAC00CT-ND - Cut Tape (CT) 749-AC03000001009JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000001009JAC00 |
Description | RES 10 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000001009JAC00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient -10/ -80ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.189" Dia x 0.512" L (4.80mm x 13.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,93500 Kč | 129,35 Kč |
| 25 | 11,04480 Kč | 276,12 Kč |
| 50 | 9,86480 Kč | 493,24 Kč |
| 100 | 8,86120 Kč | 886,12 Kč |
| 250 | 7,75752 Kč | 1 939,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,06666 Kč | 3 533,33 Kč |
| 1 000 | 6,47977 Kč | 6 479,77 Kč |
| 1 500 | 6,17831 Kč | 9 267,47 Kč |
| 2 500 | 5,83728 Kč | 14 593,20 Kč |
| 3 500 | 5,63394 Kč | 19 718,79 Kč |
| 5 000 | 5,43533 Kč | 27 176,65 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

